Similar
Similar
Similar

B126J71V3B2 | |
|---|---|
DigiKey Part Number | B126J71V3B2-ND |
Manufacturer | |
Manufacturer Product Number | B126J71V3B2 |
Description | SWITCH ROCKER SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.5VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 60,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 47ASP2J1V2QT | Grayhill Inc. | 0 | 47ASP2J1V2QT-ND | 4,92106 € | Similar |
| M2015TXG13-DA | NKK Switches | 0 | 360-2258-ND | 0,00000 € | Similar |
| M2T15TXW13-DA | NKK Switches | 0 | M2T15TXW13-DA-ND | 3,95950 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,14000 € | 14,14 € |
| Unit Price without VAT: | 14,14000 € |
|---|---|
| Unit Price with VAT: | 16,82660 € |


