Similar
Similar
Similar
Similar

B123J3ZQ2 | |
|---|---|
DigiKey Part Number | B123J3ZQ2-ND |
Manufacturer | |
Manufacturer Product Number | B123J3ZQ2 |
Description | SWITCH ROCKER SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 27.81mm x 16.46mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B123J3ZG1 | Electroswitch | 0 | B123J3ZG1-ND | 15,84000 € | Parametric Equivalent |
| B123J3ZQ1 | Electroswitch | 0 | B123J3ZQ1-ND | 14,19000 € | Parametric Equivalent |
| B123J3ZQ3 | Electroswitch | 0 | B123J3ZQ3-ND | 13,21000 € | Parametric Equivalent |
| M2012TYG01-JA | NKK Switches | 0 | M2012TYG01-JA-ND | 0,00000 € | Similar |
| M2012TYG01-JC | NKK Switches | 0 | M2012TYG01-JC-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 16,88610 € |





