Similar
Similar
Similar
Similar
Similar
Similar
Similar

B123J1ZQ2 | |
|---|---|
DigiKey Part Number | B123J1ZQ2-ND |
Manufacturer | |
Manufacturer Product Number | B123J1ZQ2 |
Description | SWITCH ROCKER SPDT 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B123J1ZQ1 | Electroswitch | 0 | B123J1ZQ1-ND | 11,35000 € | Parametric Equivalent |
| 300AWSP1R1BLKM1QE | E-Switch | 526 | EG4315-ND | 4,11000 € | Similar |
| 300AWSP1R1BLKM1RE | E-Switch | 411 | 141-300AWSP1R1BLKM1RE-ND | 3,80000 € | Similar |
| 300AWSP1R1M1RE | E-Switch | 0 | 300AWSP1R1M1RE-ND | 3,49270 € | Similar |
| 300SP1R1BLKM1QE | E-Switch | 0 | EG4306-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |






