Similar

A423S1D9AV2Q | |
|---|---|
DigiKey Part Number | A423S1D9AV2Q-ND |
Manufacturer | |
Manufacturer Product Number | A423S1D9AV2Q |
Description | SWITCH TOGGLE 4PDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34A4P11B4M7RT | Grayhill Inc. | 0 | 34A4P11B4M7RT-ND | 13,51504 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 € | 40,21 € |
| Unit Price without VAT: | 40,21000 € |
|---|---|
| Unit Price with VAT: | 47,84990 € |


