Image for A235L22D9CB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A235L22D9CB

DigiKey Part Number
A235L22D9CB-ND
Manufacturer
Manufacturer Product Number
A235L22D9CB
Description
SWITCH TOGGLE SP3T 0.5VA 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
13.97mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole
Features
Jumper needed to achieve triple throw
Circuit
Operating Temperature
-30°C ~ 90°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.5VA (AC/DC)
Electrical Life
60,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,48000 €30,48 €
Manufacturers Standard Package
Unit Price without VAT:30,48000 €
Unit Price with VAT:36,27120 €