
A233P32YZQ | |
|---|---|
DigiKey Part Number | 451-A233P32YZQ-ND |
Manufacturer | |
Manufacturer Product Number | A233P32YZQ |
Description | SWITCH TOGGLE DPDT 6A 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted | |
Actuator Length | 11.38mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 € | 33,39 € |
| Unit Price without VAT: | 33,39000 € |
|---|---|
| Unit Price with VAT: | 39,73410 € |

