Image for A232T1TWZG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A232T1TWZG

DigiKey Part Number
A232T1TWZG-ND
Manufacturer
Manufacturer Product Number
A232T1TWZG
Description
SWITCH TOGGLE SP3T 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Ingress Protection
Splash Proof
Circuit
Features
Jumper needed to achieve triple throw
Switch Function
Operating Temperature
-30°C ~ 90°C
Current Rating (Amps)
6A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
60,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,91000 €30,91 €
Manufacturers Standard Package
Unit Price without VAT:30,91000 €
Unit Price with VAT:36,78290 €