
A223S1YZQ | |
|---|---|
DigiKey Part Number | A223S1YZQ-ND |
Manufacturer | |
Manufacturer Product Number | A223S1YZQ |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| 10 | 12,32400 € | 123,24 € |
| 25 | 11,61960 € | 290,49 € |
| 50 | 11,11300 € | 555,65 € |
| 100 | 10,62740 € | 1.062,74 € |
| 250 | 10,01684 € | 2.504,21 € |
| 500 | 9,57736 € | 4.788,68 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |

