
A223M1CWAB | |
|---|---|
DigiKey Part Number | 451-A223M1CWAB-ND |
Manufacturer | |
Manufacturer Product Number | A223M1CWAB |
Description | SWITCH TOGGLE DPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 5.08mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount, Right Angle | Termination Style PC Pin |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.5VA (AC/DC) | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,38000 € | 35,38 € |
| Unit Price without VAT: | 35,38000 € |
|---|---|
| Unit Price with VAT: | 42,10220 € |

