
A221T1TWZB | |
|---|---|
DigiKey Part Number | 451-A221T1TWZB-ND |
Manufacturer | |
Manufacturer Product Number | A221T1TWZB |
Description | SWITCH TOGGLE DPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.45mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Solder Lug |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.5VA (AC/DC) | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 € | 23,73 € |
| Unit Price without VAT: | 23,73000 € |
|---|---|
| Unit Price with VAT: | 28,23870 € |

