Similar
Similar
Similar

A221S1CWZQ | |
|---|---|
DigiKey Part Number | A221S1CWZQ-ND |
Manufacturer | |
Manufacturer Product Number | A221S1CWZQ |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection Splash Proof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 90°C |
Current Rating (Amps) 6A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34BWDP31B1M1QT | Grayhill Inc. | 0 | 34BWDP31B1M1QT-ND | 5,26408 € | Similar |
| 34BWDP32B1M1RT | Grayhill Inc. | 0 | 34BWDP32B1M1RT-ND | 5,39602 € | Similar |
| 7203SCWZQE | C&K | 65 | CKN1163-ND | 17,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,76000 € | 19,76 € |
| Unit Price without VAT: | 19,76000 € |
|---|---|
| Unit Price with VAT: | 23,51440 € |


