
A131L01D9AV2Q | |
|---|---|
DigiKey Part Number | 451-A131L01D9AV2Q-ND |
Manufacturer | |
Manufacturer Product Number | A131L01D9AV2Q |
Description | SWITCH TOGGLE SPDT 6A 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 21.34mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Circuit | Bushing Thread Unthreaded |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,29000 € | 38,29 € |
| Unit Price without VAT: | 38,29000 € |
|---|---|
| Unit Price with VAT: | 45,56510 € |

