
A127T11TWV61B | |
|---|---|
DigiKey Part Number | 451-A127T11TWV61B-ND |
Manufacturer | |
Manufacturer Product Number | A127T11TWV61B |
Description | SWITCH TOGGLE SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 11.89mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style PC Pin |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.5VA (AC/DC) | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,58000 € | 21,58 € |
| Unit Price without VAT: | 21,58000 € |
|---|---|
| Unit Price with VAT: | 25,68020 € |

