
A127P41D9ZQ | |
|---|---|
DigiKey Part Number | 451-A127P41D9ZQ-ND |
Manufacturer | |
Manufacturer Product Number | A127P41D9ZQ |
Description | SWITCH TOGGLE SPDT 6A 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted |
Packaging Bulk | Actuator Length 6.35mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Solder Lug |
Circuit | Bushing Thread Unthreaded |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,69530 € |

