A126S1YZQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 979
Unit Price: 2,72000 €
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 4,07780 €
Datasheet

Similar


Carling Technologies
In Stock: 121
Unit Price: 5,82000 €
Datasheet

Similar


C&K
In Stock: 300
Unit Price: 10,06000 €
Datasheet
Image for A126S1YZQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A126S1YZQ

DigiKey Part Number
A126S1YZQ-ND
Manufacturer
Manufacturer Product Number
A126S1YZQ
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Wire Wrap
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 90°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
6A (AC/DC)
Electrical Life
60,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP2T1B1M1QEHE-Switch979EG2373-ND2,72000 €Similar
2M1-SP2-T1-B1-M1QECarling Technologies0432-1147-ND4,07780 €Similar
2M1-SP2-T6-B1-M1QECarling Technologies121432-1155-ND5,82000 €Similar
7108SYZQEC&K300CKN1029-ND10,06000 €Similar
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
110,84000 €10,84 €
Manufacturers Standard Package
Unit Price without VAT:10,84000 €
Unit Price with VAT:12,89960 €