
A123P33Y5CB | |
|---|---|
DigiKey Part Number | 451-A123P33Y5CB-ND |
Manufacturer | |
Manufacturer Product Number | A123P33Y5CB |
Description | SWITCH TOGGLE SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted |
Packaging Bulk | Actuator Length 11.38mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style PC Pin |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.5VA (AC/DC) | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,33000 € | 25,33 € |
| Unit Price without VAT: | 25,33000 € |
|---|---|
| Unit Price with VAT: | 30,14270 € |

