A121T11TCQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Carling Technologies
In Stock: 0
Unit Price: 5,55840 €
Datasheet
Image for A121T11TCQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A121T11TCQ

DigiKey Part Number
A121T11TCQ-ND
Manufacturer
Manufacturer Product Number
A121T11TCQ
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
11.89mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 90°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
6A (AC/DC)
Electrical Life
60,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2M1-SP3-T7-B0-M2QECarling Technologies0432-2M1-SP3-T7-B0-M2QE-ND5,55840 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,60000 €19,60 €
Manufacturers Standard Package
Unit Price without VAT:19,60000 €
Unit Price with VAT:23,32400 €