Similar

A121S1Y9CB | |
|---|---|
DigiKey Part Number | A121S1Y9CB-ND |
Manufacturer | |
Manufacturer Product Number | A121S1Y9CB |
Description | SWITCH TOGGLE SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.5VA (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E103SD1CBE | C&K | 0 | CKN1075-ND | 10,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 € | 10,25 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 12,19750 € |


