Image for A121P31YZB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A121P31YZB

DigiKey Part Number
A121P31YZB-ND
Manufacturer
Manufacturer Product Number
A121P31YZB
Description
SWITCH TOGGLE SPDT 0.5VA 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
11.38mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 90°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.5VA (AC/DC)
Electrical Life
60,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,93000 €13,93 €
Manufacturers Standard Package
Unit Price without VAT:13,93000 €
Unit Price with VAT:16,57670 €