
A121K12KZQ | |
|---|---|
DigiKey Part Number | A121K12KZQ-ND |
Manufacturer | |
Manufacturer Product Number | A121K12KZQ |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 15.47mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 € | 21,05 € |
| Unit Price without VAT: | 21,05000 € |
|---|---|
| Unit Price with VAT: | 25,04950 € |

