
A121K12KAQ | |
|---|---|
DigiKey Part Number | A121K12KAQ-ND |
Manufacturer | |
Manufacturer Product Number | A121K12KAQ |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 15.47mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,56000 € | 23,56 € |
| Unit Price without VAT: | 23,56000 € |
|---|---|
| Unit Price with VAT: | 28,03640 € |

