Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7262C

DigiKey Part Number
7262C-ND
Manufacturer
Manufacturer Product Number
7262C
Description
SWITCH TOGGLE SPDT 20A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
14.27mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
-
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 65°C
Actuator Material
-
Electrical Life
10,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,77160 €288,58 €
Unit Price without VAT:5,77160 €
Unit Price with VAT:6,86820 €