
7262B | |
|---|---|
DigiKey Part Number | 451-1178-ND |
Manufacturer | |
Manufacturer Product Number | 7262B |
Description | SWITCH TOGGLE SPDT 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 20A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 7,06800 € | 70,68 € |
| 25 | 6,66440 € | 166,61 € |
| 50 | 6,37420 € | 318,71 € |
| 100 | 6,09630 € | 609,63 € |
| 250 | 5,74668 € | 1.436,67 € |
| 500 | 5,49508 € | 2.747,54 € |
| 1.000 | 5,25401 € | 5.254,01 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |










