
7235D | |
|---|---|
DigiKey Part Number | 7235D-ND |
Manufacturer | |
Manufacturer Product Number | 7235D |
Description | SWITCH TOGGLE SPST-NO 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 20A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,91780 € | 245,89 € |
| Unit Price without VAT: | 4,91780 € |
|---|---|
| Unit Price with VAT: | 5,85218 € |

