
700-09-36 | |
|---|---|
DigiKey Part Number | 451-700-09-36-ND |
Manufacturer | |
Manufacturer Product Number | 700-09-36 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 98 Quadrature (Incremental) Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 98 | |
Voltage - Supply | - | |
Actuator Type | Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,74220 € | 1.074,22 € |
| Unit Price without VAT: | 10,74220 € |
|---|---|
| Unit Price with VAT: | 12,78322 € |

