
505Q-0064-S010 | |
|---|---|
DigiKey Part Number | 451-1128-ND |
Manufacturer | |
Manufacturer Product Number | 505Q-0064-S010 |
Description | ENCODER MAG QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 64 Quadrature (Incremental) Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 64 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 10M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,51000 € | 189,51 € |
| Unit Price without VAT: | 189,51000 € |
|---|---|
| Unit Price with VAT: | 225,51690 € |

