
3002C | |
|---|---|
DigiKey Part Number | 3002C-ND |
Manufacturer | |
Manufacturer Product Number | 3002C |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.22mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -10°C ~ 65°C |
Current Rating (Amps) 15A (AC) | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,00760 € | 650,38 € |
| Unit Price without VAT: | 13,00760 € |
|---|---|
| Unit Price with VAT: | 15,47904 € |

