
01-91180-4 | |
|---|---|
DigiKey Part Number | 01-91180-4-ND |
Manufacturer | |
Manufacturer Product Number | 01-91180-4 |
Description | INDCTR PRESS TO TEST DIMABLE AMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,86760 € | 596,69 € |
| Unit Price without VAT: | 23,86760 € |
|---|---|
| Unit Price with VAT: | 28,40244 € |

