15 Position Flat Flex Cable Assembly 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FACILA15P75-221133G

DigiKey Part Number
3831-FACILA15P75-221133G-ND
Manufacturer
Manufacturer Product Number
FACILA15P75-221133G
Description
FFC CABLE IRISO IMSA-11501S OR I
Customer Reference
Detailed Description
15 Position Flat Flex Cable Assembly 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ElectronAix
Series
-
Packaging
Bulk
Part Status
Active
Length
2.95" (75.00mm)
Number of Positions
15
Pitch
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ElectronAix/ElectronAix GmbH & Co. KG
FREE SHIPPING on orders of 25,82 € or more for products shipped by ElectronAix/ElectronAix GmbH & Co. KG
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
208,19300 €163,86 €
403,37350 €134,94 €
Unit Price without VAT:8,19300 €
Unit Price with VAT:9,74967 €