
FACIBB30P080-221153G | |
|---|---|
DigiKey Part Number | 3831-FACIBB30P080-221153G-ND |
Manufacturer | |
Manufacturer Product Number | FACIBB30P080-221153G |
Description | FFC CABLE IRISO IMSA-11501S OR |
Customer Reference | |
Detailed Description | 30 Position Flat Flex Cable Assembly 3.15" (80.00mm) |
Datasheet | Datasheet |
Category | Length 3.15" (80.00mm) |
Manufacturer ElectronAix | Number of Positions 30 |
Packaging Bulk | Pitch 0.020" (0.50mm) |
Part Status Active |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,98450 € | 599,69 € |
| Unit Price without VAT: | 29,98450 € |
|---|---|
| Unit Price with VAT: | 35,68156 € |

