
CVSII-40-600-50-RN | |
|---|---|
DigiKey Part Number | 3831-CVSII-40-600-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-40-600-50-RN |
Description | IPEX CABLINE-CVSII CABLE 1:N |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 40 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.020" (0.50mm) | |
Length | 1.97' (600.00mm) | |
Features | 10 pcs Pack | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,50000 $ | 425,00 $ |
| 50 | 36,25000 $ | 1.812,50 $ |
| 100 | 24,20000 $ | 2.420,00 $ |
| Unit Price without VAT: | 42,50000 $ |
|---|---|
| Unit Price with VAT: | 50,57500 $ |

