
CVSII-40-250-50-RN | |
|---|---|
DigiKey Part Number | 3831-CVSII-40-250-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-40-250-50-RN |
Description | IPEX CABLINE-CVSII CABLE 1:N |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 0.820' (250.00mm, 9.84") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 40 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,40200 € | 324,02 € |
| 50 | 27,09060 € | 1.354,53 € |
| 100 | 17,59290 € | 1.759,29 € |
| Unit Price without VAT: | 32,40200 € |
|---|---|
| Unit Price with VAT: | 38,55838 € |

