
CVSII-40-150-50-RN | |
|---|---|
DigiKey Part Number | 3831-CVSII-40-150-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-40-150-50-RN |
Description | IPEX CABLINE-CVSII CABLE 1:N |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 40 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.020" (0.50mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | 10 pcs Pack | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,34000 € | 313,40 € |
| 50 | 26,02820 € | 1.301,41 € |
| 100 | 16,74300 € | 1.674,30 € |
| Unit Price without VAT: | 31,34000 € |
|---|---|
| Unit Price with VAT: | 37,29460 € |

