
CVSII-30-700-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CVSII-30-700-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-30-700-50-R1 |
Description | IPEX CABLINE-CVSII CABLE 1:1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 2.30' (700.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 2.30' (700.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,26800 € | 342,68 € |
| 50 | 28,91360 € | 1.445,68 € |
| 100 | 19,01870 € | 1.901,87 € |
| Unit Price without VAT: | 34,26800 € |
|---|---|
| Unit Price with VAT: | 40,77892 € |

