
CVSII-30-600-50-RN | |
|---|---|
DigiKey Part Number | 3831-CVSII-30-600-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-30-600-50-RN |
Description | IPEX CABLINE-CVSII CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 1.97' (600.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,93400 € | 329,34 € |
| 50 | 27,62180 € | 1.381,09 € |
| 100 | 18,01790 € | 1.801,79 € |
| Unit Price without VAT: | 32,93400 € |
|---|---|
| Unit Price with VAT: | 39,19146 € |

