
CVSII-30-600-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CVSII-30-600-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-30-600-50-R1 |
Description | IPEX CABLINE-CVSII CABLE 1:1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 30 | |
Number of Rows | 30 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.020" (0.50mm) | |
Length | 1.97' (600.00mm) | |
Features | 10 pcs Pack | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,34800 € | 333,48 € |
| 50 | 27,96960 € | 1.398,48 € |
| 100 | 18,24470 € | 1.824,47 € |
| Unit Price without VAT: | 33,34800 € |
|---|---|
| Unit Price with VAT: | 39,68412 € |

