
CVSII-30-500-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CVSII-30-500-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-30-500-50-R1 |
Description | IPEX CABLINE-CVSII CABLE 1:1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 1.64' (500.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,12600 € | 321,26 € |
| 50 | 26,77180 € | 1.338,59 € |
| 100 | 17,30530 € | 1.730,53 € |
| Unit Price without VAT: | 32,12600 € |
|---|---|
| Unit Price with VAT: | 38,22994 € |

