
CVSII-30-250-50-RN | |
|---|---|
DigiKey Part Number | 3831-CVSII-30-250-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVSII-30-250-50-RN |
Description | IPEX CABLINE-CVSII CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 0.820' (250.00mm, 9.84") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,21500 € | 292,15 € |
| 50 | 23,90340 € | 1.195,17 € |
| 100 | 15,04320 € | 1.504,32 € |
| Unit Price without VAT: | 29,21500 € |
|---|---|
| Unit Price with VAT: | 34,76585 € |

