
CVS-50-400-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CVS-50-400-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CVS-50-400-50-R1 |
Description | IPEX CABLINE-CVS CABLE 1:1 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 1.31' (400.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 1.31' (400.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,18300 € | 371,83 € |
| 50 | 31,87120 € | 1.593,56 € |
| 100 | 21,41750 € | 2.141,75 € |
| Unit Price without VAT: | 37,18300 € |
|---|---|
| Unit Price with VAT: | 44,24777 € |

