
CVS-40-600-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CVS-40-600-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CVS-40-600-50-R1 |
Description | IPEX CABLINE-CVS CABLE 1:1 |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 1.97' (600.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 40 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,41000 € | 364,10 € |
| 50 | 31,05540 € | 1.552,77 € |
| 100 | 20,73210 € | 2.073,21 € |
| Unit Price without VAT: | 36,41000 € |
|---|---|
| Unit Price with VAT: | 43,32790 € |

