
CVS-20-300-40-R1 | |
|---|---|
DigiKey Part Number | 3831-CVS-20-300-40-R1-ND |
Manufacturer | |
Manufacturer Product Number | CVS-20-300-40-R1 |
Description | IPEX CABLINE-CVS CABLE 1:1 |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 0.984' (300.00mm, 11.81") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 20 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,77200 € | 267,72 € |
| 50 | 21,41760 € | 1.070,88 € |
| 100 | 13,02180 € | 1.302,18 € |
| Unit Price without VAT: | 26,77200 € |
|---|---|
| Unit Price with VAT: | 31,85868 € |

