
CV-10-650-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CV-10-650-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CV-10-650-50-R1 |
Description | Cable IPEX Cabline V 10-10 Pos. |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 2.13' (650.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.016" (0.40mm) |
Manufacturer ElectronAix | Pitch - Cable 0.016" (0.40mm) |
Series | Length 2.13' (650.00mm) |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug to Plug | Cable Termination Solder |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,99800 € | 169,98 € |
| 50 | 11,68620 € | 584,31 € |
| Unit Price without VAT: | 16,99800 € |
|---|---|
| Unit Price with VAT: | 20,22762 € |

