5 Position Cable Assembly Rectangular Plug 3.12' (950.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUY-5-950-50-P1

DigiKey Part Number
3831-CUY-5-950-50-P1-ND
Manufacturer
Manufacturer Product Number
CUY-5-950-50-P1
Description
IPEX CABLINE-CUY CABLE 1:1
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug 3.12' (950.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.12' (950.00mm)
Manufacturer
ElectronAix
Features
10 pcs Pack
Series
Color
Green
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Cable Termination
Solder
Connector Type
Plug
Contact Finish
Gold
Number of Positions
5
Contact Finish Thickness
Flash
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ElectronAix/ElectronAix GmbH & Co. KG
FREE SHIPPING on orders of 25,50 € or more for products shipped by ElectronAix/ElectronAix GmbH & Co. KG
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1037,51500 €375,15 €
5032,20320 €1.610,16 €
10021,68310 €2.168,31 €
Unit Price without VAT:37,51500 €
Unit Price with VAT:44,64285 €