
CUY-5-800-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CUY-5-800-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CUY-5-800-50-R1 |
Description | IPEX CABLINE-CUY CABLE 1:1 |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug 2.62' (800.00mm) |
Datasheet | Datasheet |
Category | Length 2.62' (800.00mm) |
Manufacturer ElectronAix | Features 10 pcs Pack |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness Flash |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,80300 € | 348,03 € |
| 50 | 29,44900 € | 1.472,45 € |
| 100 | 19,44710 € | 1.944,71 € |
| Unit Price without VAT: | 34,80300 € |
|---|---|
| Unit Price with VAT: | 41,41557 € |

