
CUY-5-700-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CUY-5-700-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CUY-5-700-50-R1 |
Description | IPEX CABLINE-CUY CABLE 1:1 |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug 2.30' (700.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 5 | |
Number of Rows | 5 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 2.30' (700.00mm) | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,94500 € | 329,45 € |
| 50 | 27,56600 € | 1.378,30 € |
| 100 | 17,92200 € | 1.792,20 € |
| Unit Price without VAT: | 32,94500 € |
|---|---|
| Unit Price with VAT: | 39,20455 € |

