
CUY-5-500-50-RN | |
|---|---|
DigiKey Part Number | 3831-CUY-5-500-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CUY-5-500-50-RN |
Description | IPEX CABLINE-CUY CABLE 1:N |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.00mm) |
Manufacturer ElectronAix | Features 10 pcs Pack |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness Flash |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,55200 € | 285,52 € |
| 50 | 23,23940 € | 1.161,97 € |
| 100 | 14,51200 € | 1.451,20 € |
| Unit Price without VAT: | 28,55200 € |
|---|---|
| Unit Price with VAT: | 33,97688 € |

