
CUY-5-50-50-01 | |
|---|---|
DigiKey Part Number | 3831-CUY-5-50-50-01-ND |
Manufacturer | |
Manufacturer Product Number | CUY-5-50-50-01 |
Description | IPEX CABLINE-CUY CABLE 1:1 |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer ElectronAix | Features 10 pcs Pack |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness Flash |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,59200 € | 185,92 € |
| 50 | 13,27960 € | 663,98 € |
| 100 | 6,54420 € | 654,42 € |
| Unit Price without VAT: | 18,59200 € |
|---|---|
| Unit Price with VAT: | 22,12448 € |

