5 Position Cable Assembly Rectangular Plug 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUY-5-450-50-R1

DigiKey Part Number
3831-CUY-5-450-50-R1-ND
Manufacturer
Manufacturer Product Number
CUY-5-450-50-R1
Description
IPEX CABLINE-CUY CABLE 1:1
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ElectronAix
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Number of Positions
5
Number of Rows
5
Pitch - Connector
-
Pitch - Cable
-
Length
1.48' (450.00mm)
Features
10 pcs Pack
Color
Green
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ElectronAix/ElectronAix GmbH & Co. KG
FREE SHIPPING on orders of 25,82 € or more for products shipped by ElectronAix/ElectronAix GmbH & Co. KG
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1027,90200 €279,02 €
5022,52340 €1.126,17 €
10013,88790 €1.388,79 €
Unit Price without VAT:27,90200 €
Unit Price with VAT:33,20338 €