
CUY-5-400-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CUY-5-400-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CUY-5-400-50-R1 |
Description | IPEX CABLINE-CUY CABLE 1:1 |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug 1.31' (400.00mm) |
Datasheet | Datasheet |
Category | Length 1.31' (400.00mm) |
Manufacturer ElectronAix | Features 10 pcs Pack |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness Flash |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,77200 € | 267,72 € |
| 50 | 21,41760 € | 1.070,88 € |
| 100 | 13,02180 € | 1.302,18 € |
| Unit Price without VAT: | 26,77200 € |
|---|---|
| Unit Price with VAT: | 31,85868 € |

