
CUY-5-1000-50-P1 | |
|---|---|
DigiKey Part Number | 3831-CUY-5-1000-50-P1-ND |
Manufacturer | |
Manufacturer Product Number | CUY-5-1000-50-P1 |
Description | IPEX CABLINE-CUY CABLE 1:1 |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug 3.29' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.29' (1.00m) |
Manufacturer ElectronAix | Features 10 pcs Pack |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness Flash |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,51200 € | 385,12 € |
| 50 | 33,19940 € | 1.659,97 € |
| 100 | 22,47990 € | 2.247,99 € |
| Unit Price without VAT: | 38,51200 € |
|---|---|
| Unit Price with VAT: | 45,82928 € |

